396-022-556-808

Heilind Number:EDA396-022-556-808
Manufacturer:EDAC
Manufacturer Number:396-022-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers a total of 22 positions for seamless board-to-board connections. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications in various industries. Trust in its 3A amperage rating and high-quality construction for efficient and stable connectivity solutions.