396-022-556-812

Heilind Number:EDA396-022-556-812
Manufacturer:EDAC
Manufacturer Number:396-022-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and durable solution for your PCB needs. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts, each with a pitch of .125 inches and spacing of .2 inches, it offers seamless connectivity for up to 22 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for your PCB assembly projects.