396-022-556-878

Heilind Number:EDA396-022-556-878
Manufacturer:EDAC
Manufacturer Number:396-022-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-878

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting 22 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the most challenging environments. Elevate your electronic assembly with this essential component, a perfect choice for technology enthusiasts and professionals alike.