396-022-558-101

Heilind Number:EDA396-022-558-101
Manufacturer:EDAC
Manufacturer Number:396-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-101

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance. With a single row layout and a total of 22 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the precise pitch of .125 inches and row spacing of .2 inches make it easy to install. Its right angle mount orientation further adds versatility to suit various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your system with this essential component for seamless and efficient board-to-board connections.