396-022-558-103

Heilind Number:EDA396-022-558-103
Manufacturer:EDAC
Manufacturer Number:396-022-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black. The copper alloy contact material ensures reliable power transmission, with a current rating of 3 A. With one row and a total of 22 positions, it offers seamless integration on your board. The right-angle mount orientation and standard .125-inch pitch make installation effortless, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance in any environment. Ideal for a variety of applications, it's a must-have for any electronics project.