396-022-558-104

Heilind Number:EDA396-022-558-104
Manufacturer:EDAC
Manufacturer Number:396-022-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a stylish black finish. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 22 positions, it offers seamless integration on your PCB. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure easy installation. Its right-angle mount orientation adds flexibility to your design. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Ideal for various applications, this connector is a must-have for your electronic projects.