396-022-558-107

Heilind Number:EDA396-022-558-107
Manufacturer:EDAC
Manufacturer Number:396-022-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This black connector, crafted from UL 94V-0 Thermoplastic Polyester housing material, ensures durability and reliability in even the most demanding environments. With a single row layout and 22 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for convenient installation on your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Explore its potential in enhancing your connectivity solutions.