396-022-558-108

Heilind Number:EDA396-022-558-108
Manufacturer:EDAC
Manufacturer Number:396-022-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-108

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Trust in its quality and performance to elevate your projects to the next level.