396-022-558-112

Heilind Number:EDA396-022-558-112
Manufacturer:EDAC
Manufacturer Number:396-022-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector offers both reliability and style. With a single row layout and 22 positions, it ensures streamlined data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its right-angle mounting orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this high-performance Card Edge Connector.