396-022-558-158

Heilind Number:EDA396-022-558-158
Manufacturer:EDAC
Manufacturer Number:396-022-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for reliable signal integrity. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With 22 positions and a single row layout, it offers efficient and space-saving board-to-board connection. Its right-angle mount orientation allows for seamless integration into your system, while the .125" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.