396-022-558-207

Heilind Number:EDA396-022-558-207
Manufacturer:EDAC
Manufacturer Number:396-022-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 22 positions at a pitch of .125 inches, it facilitates efficient data transmission with a maximum amperage of 3A. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic assemblies with this essential connector, a must-have in any professional setting.