396-022-558-208

Heilind Number:EDA396-022-558-208
Manufacturer:EDAC
Manufacturer Number:396-022-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity, UL 94V-0 Thermoplastic Polyester housing, and durable Copper Alloy contact material. With two rows and 22 positions, it offers ample space for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds flexibility to your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.