396-022-558-212

Heilind Number:EDA396-022-558-212
Manufacturer:EDAC
Manufacturer Number:396-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a crucial component designed to ensure seamless communication between circuit boards. Boasting a sleek black finish, it not only offers a visually appealing touch but also guarantees durability and longevity, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it provides reliable power transmission while accommodating a total of 22 positions across two rows, allowing for versatile and efficient PCB connections. The copper alloy contact material, paired with a pitch of .125 inches and row spacing of .2 inches, facilitates optimal signal transfer with minimal interference. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, this Card Edge Connector is a must-have for achieving seamless board-to-board connections. Elevate your connectivity solutions with this high-quality component, essential for powering the next generation of electronic devices.