396-022-558-603

Heilind Number:EDA396-022-558-603
Manufacturer:EDAC
Manufacturer Number:396-022-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting durability. With a single row layout and 22 positions, it offers efficient space utilization on your PCB. The .125-inch pitch and .2-inch row spacing provide seamless integration. Its right-angle mount orientation allows for easy installation in tight spaces. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solution with this essential component.