396-022-558-607

Heilind Number:EDA396-022-558-607
Manufacturer:EDAC
Manufacturer Number:396-022-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-607

Detailed Description

Enhance connectivity in your circuitry with this high-quality Card Edge Connector. Designed for seamless integration onto your PCB, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 22 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB setup with this essential component.