396-022-558-608

Heilind Number:EDA396-022-558-608
Manufacturer:EDAC
Manufacturer Number:396-022-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for precision and efficiency, it boasts a 3 A amperage capacity, ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees longevity and reliability. With one row and 22 positions, it offers seamless integration on your board. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation, catering to diverse layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.