396-022-558-612

Heilind Number:EDA396-022-558-612
Manufacturer:EDAC
Manufacturer Number:396-022-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Boasting a robust amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row design and 22 positions, it's perfect for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it's versatile and convenient for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.