396-022-558-678

Heilind Number:EDA396-022-558-678
Manufacturer:EDAC
Manufacturer Number:396-022-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a single row configuration with 22 positions for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB assembly. With an operating temperature range of -40 to 105 °C, it excels in both extreme cold and hot environments. Upgrade your connectivity solutions with this essential component.