396-022-558-802

Heilind Number:EDA396-022-558-802
Manufacturer:EDAC
Manufacturer Number:396-022-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row configuration and a total of 22 positions, this connector offers ample versatility for your electronic projects. Its .125-inch pitch and .2-inch row spacing ensure precise and secure connections. The right-angle mount orientation further enhances its usability in various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in the realm of Products, Connectors, and PCB connectivity. Elevate your board-to-board connections with this essential component.