396-022-558-803

Heilind Number:EDA396-022-558-803
Manufacturer:EDAC
Manufacturer Number:396-022-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 22 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it's an essential component for your electronic projects. Explore its potential in our PCB Connectors category today.