396-022-558-804

Heilind Number:EDA396-022-558-804
Manufacturer:EDAC
Manufacturer Number:396-022-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer even in demanding environments. With two rows and a total of 22 positions, it offers ample room for seamless integration within your setup. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in our high-quality PCB connector to streamline your board-to-board connections with ease.