396-022-558-812

Heilind Number:EDA396-022-558-812
Manufacturer:EDAC
Manufacturer Number:396-022-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3 A amperage rating, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, totaling 22 positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Explore the endless possibilities for your electronic projects with this essential component.