396-022-559-101

Heilind Number:EDA396-022-559-101
Manufacturer:EDAC
Manufacturer Number:396-022-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your electronics. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration, featuring 22 copper alloy contacts, offers seamless PCB-to-board connections. Its .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, the right-angle mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB assembly with this essential component.