396-022-559-103

Heilind Number:EDA396-022-559-103
Manufacturer:EDAC
Manufacturer Number:396-022-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with precision, its housing material meets UL 94V-0 standards for enhanced safety. With a single row featuring 22 positions, it offers ample room for connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this high-quality and performance-driven component.