396-022-559-104

Heilind Number:EDA396-022-559-104
Manufacturer:EDAC
Manufacturer Number:396-022-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration within PCB setups, this connector boasts a single row with 22 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its right angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.