396-022-559-107

Heilind Number:EDA396-022-559-107
Manufacturer:EDAC
Manufacturer Number:396-022-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With 22 positions and a single row configuration, it offers ample connectivity options. The copper alloy contacts ensure optimal signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your board-to-board connections with this essential component.