396-022-559-108

Heilind Number:EDA396-022-559-108
Manufacturer:EDAC
Manufacturer Number:396-022-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 22 positions, offering seamless integration for your boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures reliable operation even in harsh environments. With a copper alloy contact material and a pitch of .125 inches, this connector guarantees efficient power transmission at an amperage of 3A. Its right-angle mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in its quality and performance for all your connectivity needs.