396-022-559-158

Heilind Number:EDA396-022-559-158
Manufacturer:EDAC
Manufacturer Number:396-022-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 22 positions, ideal for optimizing circuit connections on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The right-angle mount orientation further enhances flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its robust construction and efficient design to meet your connectivity needs with ease.