396-022-559-201

Heilind Number:EDA396-022-559-201
Manufacturer:EDAC
Manufacturer Number:396-022-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 22 positions, it offers ample space for your connections. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its right-angle mount orientation and .125-inch pitch make installation a breeze. Elevate your PCB assembly with this essential component.