396-022-559-203

Heilind Number:EDA396-022-559-203
Manufacturer:EDAC
Manufacturer Number:396-022-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-203

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 22 contact positions each, this connector offers ample connectivity for your PCB assemblies. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. The right angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for enhanced performance and reliability.