396-022-559-207

Heilind Number:EDA396-022-559-207
Manufacturer:EDAC
Manufacturer Number:396-022-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its 2-row configuration and 22 positions offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it's versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.