396-022-559-208

Heilind Number:EDA396-022-559-208
Manufacturer:EDAC
Manufacturer Number:396-022-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-208

Detailed Description

Enhance connectivity with our Card Edge Connector, offering precision and reliability for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure contact with a 3 A amperage capacity. With two rows and 22 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Designed for versatility, its right-angle mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for seamless electronic integration.