396-022-559-212

Heilind Number:EDA396-022-559-212
Manufacturer:EDAC
Manufacturer Number:396-022-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing for maximum durability. Boasting two rows and a total of 22 positions, it ensures reliable contact and signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers efficient signal routing. Its right angle mount orientation adds versatility to your assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential connector, a standout in our extensive range of high-quality products.