396-022-559-602

Heilind Number:EDA396-022-559-602
Manufacturer:EDAC
Manufacturer Number:396-022-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-602

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance and durability. With a single row configuration, it offers 22 positions for efficient data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the right-angle mount orientation allows for space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your electronic projects with this essential component.