396-022-559-603

Heilind Number:EDA396-022-559-603
Manufacturer:EDAC
Manufacturer Number:396-022-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A, ideal for various electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With one row of 22 positions, it offers seamless connection in compact spaces. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing optimize board-to-board compatibility. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Upgrade your connectivity game with this essential component.