396-022-559-604

Heilind Number:EDA396-022-559-604
Manufacturer:EDAC
Manufacturer Number:396-022-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row design and 22 positions, it offers seamless integration on your board. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various projects in need of secure board-to-board connections. Elevate your electronic assemblies with this essential component.