396-022-559-608

Heilind Number:EDA396-022-559-608
Manufacturer:EDAC
Manufacturer Number:396-022-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring optimal functionality for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, while the contact material is Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers easy and efficient installation. The right angle mount orientation further enhances versatility, making it suitable for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.