396-022-559-678

Heilind Number:EDA396-022-559-678
Manufacturer:EDAC
Manufacturer Number:396-022-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-678

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for efficiency, this black connector boasts a single row layout with 22 positions for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance even in challenging environments. With a pitch of .125 in and row spacing of .2 in, precise mating is guaranteed. Its right angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105 °C accommodates diverse applications. Trust in this connector for robust and secure board-to-board connections.