396-022-559-807

Heilind Number:EDA396-022-559-807
Manufacturer:EDAC
Manufacturer Number:396-022-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile component designed for seamless integration. Crafted with precision, this connector boasts a sleek black finish and features two rows of 22 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers a perfect fit for your board-to-board connections. Its right-angle mount orientation allows for easy installation, catering to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Upgrade your setup with this essential component and experience seamless connectivity like never before.