396-022-559-812

Heilind Number:EDA396-022-559-812
Manufacturer:EDAC
Manufacturer Number:396-022-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it provides seamless integration for up to 22 positions. The Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. A must-have in the world of connectors, this Card Edge Connector is perfect for your board-to-board PCB connections. Elevate your electronic projects with this essential component.