396-022-559-858

Heilind Number:EDA396-022-559-858
Manufacturer:EDAC
Manufacturer Number:396-022-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With 22 positions spread across 2 rows and a pitch of .125 inches, it offers ample room for your connections. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your design with this reliable and efficient connector.