396-022-560-201

Heilind Number:EDA396-022-560-201
Manufacturer:EDAC
Manufacturer Number:396-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it guarantees reliable power transmission at 3A amperage. The 22 positions provide ample connectivity options, perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in any setup. Upgrade your setup with this essential component for smooth and efficient data transfer.