396-022-560-203

Heilind Number:EDA396-022-560-203
Manufacturer:EDAC
Manufacturer Number:396-022-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-203

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 22 positions each, it offers ample space for efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an amperage of 3A and can function flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity experience with its straight mount orientation and robust construction, ensuring longevity and performance. Explore the possibilities with this essential connector for your PCB assemblies.