396-022-560-204

Heilind Number:EDA396-022-560-204
Manufacturer:EDAC
Manufacturer Number:396-022-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-204

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With two rows of copper alloy contacts, each offering 22 positions, this connector facilitates seamless data transmission. The .125-inch pitch and .2-inch row spacing enable precise alignment on your board, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in electronics and telecommunications. Trust in its quality and craftsmanship to optimize your connectivity needs.