396-022-560-207

Heilind Number:EDA396-022-560-207
Manufacturer:EDAC
Manufacturer Number:396-022-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 in, it offers seamless integration for your circuit board setup. Featuring 22 positions and a straight mount orientation, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for all your electronic projects. Explore our range of connectors for more options tailored to your needs.