396-022-560-208

Heilind Number:EDA396-022-560-208
Manufacturer:EDAC
Manufacturer Number:396-022-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-208

Detailed Description

Upgrade your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The connector boasts two rows of 22 copper alloy contacts, offering reliable conductivity for seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for high-speed applications, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.