396-022-560-212

Heilind Number:EDA396-022-560-212
Manufacturer:EDAC
Manufacturer Number:396-022-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-212

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable performance, even in high-amperage situations, with a rating of 3A. With two rows and 22 positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB setup with this essential component.