396-022-560-258

Heilind Number:EDA396-022-560-258
Manufacturer:EDAC
Manufacturer Number:396-022-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this black connector is a must-have for your electronic projects. With a 3A amperage rating and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery while meeting safety standards. Featuring two rows of 22 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its quality and precision for your PCB connectivity needs.