396-022-560-802

Heilind Number:EDA396-022-560-802
Manufacturer:EDAC
Manufacturer Number:396-022-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-802

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The two-row design with 22 positions allows for seamless integration, while the copper alloy contacts guarantee efficient signal transfer. Perfect for board-to-board connections, this connector offers a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your PCB projects. Elevate your connectivity game with this essential accessory.