396-022-560-803

Heilind Number:EDA396-022-560-803
Manufacturer:EDAC
Manufacturer Number:396-022-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 22 positions each, this connector offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, it can handle an amperage of 3A and is rated for an operating temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox. Elevate your circuit designs with this essential component.